16-bit bidirectional bus transceiver, featuring 3-state outputs and inverting logic. Operates from a 1.65V to 3.6V supply voltage with a maximum operating temperature of 125°C. Offers 24mA high and low level output current, with a propagation delay of 3ns and turn-on delay of 8.2ns. Packaged in a 48-SSOP for surface mounting, this CMOS technology component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74ALVCH16245-EP |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.021175oz |
| RoHS | Compliant |