The 8V182502AIPMREP is a 64-pin quad flatpack boundary scan logic IC from Texas Instruments. It operates within a temperature range of -40 to 85 degrees Celsius and is designed for industrial applications. The device has a 3.3V supply voltage with a maximum of 3.6V and minimum of 2.7V. It features a propagation delay of 7.7ns and supports 9-bit data transmission. The IC has two ports and a true output polarity.
Texas Instruments 8V182502AIPMREP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BOUNDARY SCAN REG BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 7.7 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.