
18-bit bidirectional universal bus transceiver, featuring 3.3V operating supply voltage with a range of 2.7V to 3.6V. This BICMOS technology device offers 20ns propagation delay and supports TTL output types. It operates across a temperature range of -40°C to 85°C, with a high-level output current of -32mA and a low-level output current of 64mA. Packaged in a 64-TSSOP with gold contact plating, this surface-mount component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 8V182512IDGGREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 8V182512IDGGREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.