This single high-side switch is packaged in a SOT-23-5 and features over temperature and reverse current fault protection. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is RoHS compliant and lead free, making it suitable for a wide range of applications. The switch is configured as a high-side output and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments 905X0205100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 905X0205100 technical specifications.
| Package/Case | SOT-23-5 |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 905X0205100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.