
IC,RF MODULATOR/DEMODULATOR,SSOP,28PIN,PLASTIC
Sign in to ask questions about the Texas Instruments CC400-RTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC400-RTR2 technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 23mA |
| Current - Transmitting | 77mA |
| Data Rate | 9.6Kbps |
| Depth | 5.3mm |
| Frequency | 500MHz |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC400-RTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
