
1:6 LVCMOS fan-out clock buffer, surface mount, operating from 2.3V to 3.6V supply. Features low jitter with a maximum frequency of 250MHz and a propagation delay of 2ns. Packaged in a 14-TSSOP with gold contact plating, this RoHS compliant component is suitable for -40°C to 85°C operating temperatures.
Sign in to ask questions about the Texas Instruments CDCLVC1106PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCLVC1106PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 250MHz |
| Height | 1.2mm |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Thickness | 1mm |
| Turn-On Delay Time | 10ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVC1106PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
