Dual-core 32-bit microcontroller featuring ARM Cortex-M3 and C28x architectures, operating at up to 75MHz with 150 MIPS performance. This surface-mount MCU offers 1024 KB Flash memory and 136 KB RAM, supporting I2C, SPI, USB, Ethernet, UART, CAN, and more interfaces. Equipped with 20 A/D converters, 64 GPIO, and integrated peripherals including PWM and DMA, it operates across a -40°C to 105°C temperature range.
Sign in to ask questions about the Texas Instruments F28M35M52C1RFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments F28M35M52C1RFPT technical specifications.
| Package/Case | HTQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 75MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 20 |
| Number of ADC Channels | 20 |
| Number of GPIO | 64 |
| Number of I/Os | 74 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 6 |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 136KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x + ARM® Cortex® M3 Concerto™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments F28M35M52C1RFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
