
Digital humidity sensor with integrated temperature sensor, offering 3% humidity accuracy and 14-bit resolution. Operates from a 2.7V to 5.5V supply voltage, with a temperature range of -40°C to 125°C. Features an I2C digital interface and a fast 15s response time. Packaged in a compact 1.62mm x 2.07mm x 0.41mm 8-DSBGA surface-mount package. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments HDC1000YPAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HDC1000YPAT technical specifications.
| Accuracy | 3% |
| Package/Case | BGA |
| Height | 0.41mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 2.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Response Time | 15s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Width | 1.62mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HDC1000YPAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
