
The LM138K-MIL is a linear voltage regulator with an output voltage of 32V and an output current of 5A. It is packaged in a TO-3 package and is suitable for operation over a temperature range of -55°C to 150°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is designed for use in applications where a high output voltage and current are required.
Sign in to ask questions about the Texas Instruments LM138K-MIL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM138K-MIL technical specifications.
| Package/Case | TO-3 |
| Lead Free | Contains Lead |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 32V |
| Packaging | Tray |
| Polarity | Positive |
| Power Dissipation | 50W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM138K-MIL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
