
Quad differential comparator IC, featuring four independent comparator channels. Operates with a dual supply voltage range from 1V to 15V, and a single supply voltage from 2V to 30V. Offers a maximum supply current of 500µA and an output current of 20mA, with 6mA per channel. Input bias and input current are rated at 250nA, with an input offset voltage of 5mV. This surface mount component is packaged in a 14-SOIC format, suitable for commercial grade applications with an operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments LM239DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM239DR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM239DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
