
Adjustable positive linear voltage regulator IC, featuring 100mA output current and up to 32V output voltage. Operates with a 3.7V to 38V input voltage range and a 2V dropout voltage. Offers a wide operating temperature range from -40°C to 125°C. Packaged in an 8-SOIC (D) case with dimensions of 5mm length, 4mm width, and 1.58mm thickness. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM317LCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM317LCD technical specifications.
| Package/Case | D |
| Dropout Voltage | 2V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 38V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317LCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
