
Four-channel operational amplifier featuring a 1.2MHz gain bandwidth product and 100dB voltage gain. This bipolar IC offers a 40mA output current per channel and operates with single or dual supplies from 3V to 32V. Key specifications include an 80dB common mode rejection ratio and a 1.5mA operating supply current. Packaged in a 14-PDIP, this component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments LM324N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM324N technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain | 100dB |
| Gain Bandwidth Product | 1.2MHz |
| Height | 4.57mm |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 7mV |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Series | LM324 |
| Slew Rate | 0.5V/µs |
| Supply Type | Single, Dual |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM324N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
