
Half-duplex RS-485 transceiver with a 1Mbps data rate, designed for surface mount installation in an 8-SOIC package. Features 70V fault protection, operating from a 3.15V to 5.5V supply range with a typical 6mA supply current. This lead-free, RoHS-compliant component offers a wide operating temperature range of -40°C to 105°C and a propagation delay of 200ns.
Sign in to ask questions about the Texas Instruments SN65HVD1781D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD1781D technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 905mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 6mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1781D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
