
Single-channel CMOS buffer IC with open-drain outputs, operating from 1.65V to 5.5V. Features a 3.5ns propagation delay and 32mA high/low level output current. This surface-mount component, packaged in a 5-SC70 (SC) with dimensions of 2mm x 1.25mm x 1.1mm, offers a nominal supply current of 10uA. It is RoHS compliant and suitable for operation across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74LVC1G07DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G07DCKR technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 900um |
| Turn-On Delay Time | 8.3ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G07DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
