
Single 3-input positive-AND gate, CMOS technology, operating from 1.65V to 5.5V supply. Features 3 input lines and 1 output line with a maximum output current of 32mA. Offers a propagation delay of 3.5ns and a turn-on delay time of 4.9ns. Packaged in a 6-SC70 surface mount configuration, this component operates across a temperature range of -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC1G11DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC1G11DCKR technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 4.9ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G11DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
