
Adjustable precision shunt regulator with a 36V output voltage and 1% tolerance. Features a 100mA maximum output current and operates from a minimum input voltage of 2.495V up to 37V. This integrated circuit is housed in a TO-92-3 package, suitable for operation across a -40°C to 125°C temperature range. The device requires a minimum cathode current of 700µA for regulation.
Sign in to ask questions about the Texas Instruments TL431AILPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431AILPM technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 700uA |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431AILPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
