
Adjustable shunt voltage reference IC, offering precise output voltage control from 2.495V to 36V with a 2% tolerance. Features a maximum output current of 100mA and a cathode current of 1mA. Operates across a wide temperature range of -40°C to 125°C, with a maximum input voltage of 37V. Packaged in an 8-pin SOIC (D) with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). This lead-free, RoHS-compliant component is supplied in a tube.
Sign in to ask questions about the Texas Instruments TL431CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431CD technical specifications.
| Package/Case | D |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
