
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PSSO2, PLASTIC, FM-3
Sign in to ask questions about the Texas Instruments TL431CKTPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431CKTPR technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Reference Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL431CKTPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
