
Automotive-grade 1-channel, 3:1 analog multiplexer featuring a 334MHz -3dB bandwidth. This surface-mount IC operates from a 1.65V to 5.5V single supply, with a maximum supply current of 10µA. It offers 1 input and 3 outputs, with an on-state resistance of 15Ω, and is housed in an 8-VSSOP package. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TS5A3357QDCURQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS5A3357QDCURQ1 technical specifications.
| -3db Bandwidth | 334MHz |
| Bandwidth | 334MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| On-State Resistance | 15R |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3357QDCURQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
