The ACF2101BU/1KE4 is a dual-channel operational amplifier from Texas Instruments, featuring a bandwidth of 2MHz and a gain bandwidth product of 2MHz. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum operating supply voltage of 18V and a minimum operating supply voltage of 4.5V. It draws a supply current of 5.2mA and has an output current of 25mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ACF2101BU/1KE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ACF2101BU/1KE4 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 5.2mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ACF2101BU/1KE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
