Dual switched integrator IC featuring 2MHz bandwidth and 2MHz gain bandwidth product. This analog specialized IC offers a low input bias current of 0.1pA and an input offset voltage of 500µV. Operating across a dual supply voltage range of 4.5V to 18V, it provides 25mA output current per channel. Packaged in a 24-SOIC with gold contact plating, this lead-free component operates from -40°C to 125°C.
Texas Instruments ACF2101BUE4 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 12mA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 3V/µs |
| Supply Current | 5.2mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ACF2101BUE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.