Automotive quad-channel 12-bit 25-MSPS analog-to-digital converter (ADC) 56-VQFNP -40 to 125
Texas Instruments AD3421QRWERQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 71 |
| Supply Voltage-Nom | 0.8 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AD3421QRWERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.