The AD7524MJ is an 8-bit dual digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 2mA. It features a temperature grade of military and operates over a temperature range of -55°C to 125°C. The converter is packaged in a 16-pin R-GDIP-T16 ceramic DIP package with a width of 7.62mm and a length of 19.56mm.
Checking distributor stock and pricing after the page loads.
Texas Instruments AD7524MJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |