
Wideband balun module operating at 4.5MHz. This integrated circuit features 10-bit resolution. Supplied as a single module package.
Sign in to ask questions about the Texas Instruments ADC-WB-BB/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC-WB-BB/NOPB technical specifications.
| Package/Case | Module |
| Frequency | 4.5MHz |
| Number of Bits | 10 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC-WB-BB/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
