
8-bit analog-to-digital converter (ADC) with a unipolar input and differential input type. Features a parallel interface and a sampling rate of 10 kS/s. Operates with a supply voltage of 5V, ranging from 4.5V to 6.3V, and consumes 5.5mW of power. Packaged in a 20-pin DIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments ADC0802LCN technical specifications.
| Package/Case | DIP |
| Conversion Rate | 10KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5.5mW |
| Power Dissipation | 875mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 10KS/s |
| Supply Current | 1.1mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC0802LCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
