
8-bit, unipolar analog-to-digital converter (ADC) with a single differential input channel. Features a parallel interface and operates from a 4.5V to 6.3V single supply voltage, with a nominal current of 1.8mA. This surface-mount component offers 8-bit resolution and a sampling rate of 10 kS/s. Designed for µP compatibility, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments ADC0802LCWM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0802LCWM/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.8mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5.5mW |
| Power Dissipation | 875W |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0802LCWM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
