The ADC0802LJ is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 1.8mA. It features a 20-pin DIP package with a military temperature grade and an operating temperature range of -55°C to 125°C. The device has 8 bits of resolution and can convert analog input voltages between -0.05V and 5.05V. It is designed for use in a variety of applications requiring high-accuracy analog-to-digital conversion.
Texas Instruments ADC0802LJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 1.8 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.