
The ADC08031CIWMX is an 8-bit single-chip analog-to-digital converter with a single converter and 8-bit resolution. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 20mW. The device is available in a SOIC package and is suitable for surface mount applications. The ADC08031CIWMX is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments ADC08031CIWMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08031CIWMX technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC08031CIWMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
