
The ADC08032CIWM is an 8-bit analog-to-digital converter with a single supply type. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 20mW. The device is available in a SOIC package and is not RoHS compliant due to containing lead. It is designed for surface mount applications and is packaged in rail/Tube packaging with 50 units per package.
Sign in to ask questions about the Texas Instruments ADC08032CIWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08032CIWM technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC08032CIWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
