
The ADC08032CIWMX is an 8-bit analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 20mW. This surface-mount device is available in a tape and reel package with 1000 units per reel. Note that this device contains lead and is not RoHS compliant.
Texas Instruments ADC08032CIWMX technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
