
8-bit, unipolar analog-to-digital converter (ADC) with a 10 kS/s conversion rate. Features a parallel interface and differential input, operating from a 4.5V to 6.3V supply. This through-hole component is housed in a 20-pin DIP package with tin-lead contact plating. Maximum power dissipation is 875mW, with a typical power consumption of 5.5mW.
Texas Instruments ADC0803LCN technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 10KS/s |
| Converter Type | GENERAL PURPOSE |
| Height | 3.3mm |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5.5mW |
| Power Dissipation | 875mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 10KS/s |
| Supply Current | 1.1mA |
| Supply Type | Single |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC0803LCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
