
8-bit Analog-to-Digital Converter (ADC) with a 10 kS/s conversion rate. Features a differential input type and parallel interface for microprocessor compatibility. Operates from a 4.5V to 6.3V supply voltage, with a typical 5V operating supply. Housed in a 20-pin DIP package with tin, matte contact plating, suitable for through-hole mounting. This unipolar device offers 8-bit resolution and operates within a temperature range of -40°C to 85°C.
Texas Instruments ADC0803LCN/NOPB technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 10KS/s |
| Height | 3.3mm |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 26.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5.5mW |
| Power Dissipation | 875mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10KS/s |
| Supply Type | Single |
| Width | 6.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
