
The ADC0804LCJ is an 8-bit single channel analog-to-digital converter with a sampling rate of 10000S/s. It is available in a DIP package and is mounted through a hole. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 875mW. The ADC0804LCJ is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Texas Instruments ADC0804LCJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0804LCJ technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 10000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC0804LCJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
