
8-Bit Analog-to-Digital Converter (ADC) with a 10 kS/s conversion rate. Features a differential input type and a parallel interface for µP compatibility. Operates with a single 5V supply voltage, consuming 5.5mW of power. Packaged in a 20-pin DIP with tin-matte contact plating, designed for through-hole mounting. RoHS compliant with a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments ADC0804LCN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0804LCN/NOPB technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 10KS/s |
| Height | 3.3mm |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 26.42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5.5mW |
| Power Dissipation | 875mW |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10KS/s |
| Supply Type | Single |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0804LCN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
