
8-bit, 1-channel analog-to-digital converter (ADC) for general-purpose applications. Features a parallel interface and unipolar input polarity. Operates from a single 5V supply voltage with a maximum power dissipation of 875mW. Housed in a 20-SOIC package with matte tin contact plating, suitable for surface mounting. Offers a sampling rate of 10 kS/s and an input type of differential.
Sign in to ask questions about the Texas Instruments ADC0804LCWM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0804LCWM/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Height | 2.34mm |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5.5mW |
| Power Dissipation | 875mW |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| Sampling Rate | 10KS/s |
| Supply Type | Single |
| Width | 7.47mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0804LCWM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
