
8-Bit Analog-to-Digital Converter (ADC) with a 10 kS/s conversion rate. Features a single-ended, unipolar input and a parallel interface for microprocessor compatibility. Operates from a 5V single supply voltage with a maximum power dissipation of 875mW. Packaged in a 20-pin SOIC for surface mounting, this component offers 8-bit resolution and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ADC0804LCWMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0804LCWMX technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 10KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 875mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 5.5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 10000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC0804LCWMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
