
The ADC08061CIWMX is an 8-bit analog-to-digital converter with a single channel and a maximum sampling rate of 1.5 million samples per second. It is available in a surface mount SOIC-20 package and is suitable for operation over a temperature range of -40°C to 85°C. The device is lead-free and has a maximum power dissipation of 100mW. It is designed for use in applications where a single analog input is required, such as in data acquisition systems.
Sign in to ask questions about the Texas Instruments ADC08061CIWMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08061CIWMX technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 1500000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC08061CIWMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
