
The ADC08062CIWMX is an 8-bit single-channel analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 125mW. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The ADC08062CIWMX is not RoHS compliant, but it is available in quantities of 1000 units per tape and reel.
Sign in to ask questions about the Texas Instruments ADC08062CIWMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08062CIWMX technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 1500000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC08062CIWMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
