
8-bit Analog-to-Digital Converter (ADC) with an 8-channel multiplexer, featuring a 10 kS/s sampling rate and a parallel interface. This general-purpose ADC offers 8 single-ended analog inputs and operates from a 4.5V to 6V supply voltage, with a nominal supply current of 300µA. Packaged in a 28-pin DIP for through-hole mounting, it supports a unipolar input and operates within a temperature range of -40°C to 85°C. Maximum power dissipation is 875mW.
Sign in to ask questions about the Texas Instruments ADC0808CCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0808CCN technical specifications.
| Package/Case | DIP |
| Conversion Rate | 10KS/s |
| Converter Type | GENERAL PURPOSE |
| Height | 3.81mm |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 300uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Power Dissipation | 875mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 10KS/s |
| Supply Type | Single |
| Width | 13.72mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC0808CCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
