
8-bit Analog-to-Digital Converter (ADC) with an 8-channel multiplexer, featuring a parallel interface and unipolar input. This through-hole component operates with a 5V supply voltage, consuming 1.5mW of power. It offers a resolution of 8 bits and a sampling rate of 10 kS/s, with a maximum power dissipation of 875mW. The device is housed in a 28-pin DIP package with tin-matte contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADC0808CCN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0808CCN/NOPB technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Height | 3.81mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 300uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Power Dissipation | 15mW |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| Sampling Rate | 10KS/s |
| Supply Type | Single |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0808CCN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
