
8-bit, 8-channel analog-to-digital converter (ADC) with a unipolar input and single-ended configuration. Features a 10 kS/s conversion rate, 1 LSB integral nonlinearity (INL), and a parallel interface for microprocessor compatibility. Operates from a 4.5V to 6V supply voltage with a typical 5V operating voltage and 300µA supply current. Packaged in a 28-PLCC with tin, matte contact plating, suitable for surface mounting. Rated for an operating temperature range of -40°C to 85°C.
Texas Instruments ADC0808CCV/NOPB technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 10KS/s |
| Height | 4.06mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10KS/s |
| Supply Current | 300uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0808CCV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
