
8-bit Analog-to-Digital Converter (ADC) with an 8-channel multiplexer. Features a parallel interface and unipolar, single 5V supply operation. DIP package with through-hole mounting, offering 8 analog inputs and 8-bit resolution. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC0809CCN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0809CCN/NOPB technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Height | 3.81mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 300uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Power Dissipation | 15mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10KS/s |
| Supply Type | Single |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0809CCN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
