
8-bit, single-channel analog-to-digital converter (ADC) with 8 analog inputs. Features a parallel interface and a conversion rate of 10 kS/s. Operates from a single 5V supply voltage, with a minimum of 4.5V and a maximum of 6V. Packaged in a 28-PLCC with tin, matte contact plating, suitable for surface mounting. Rated for operation between -40°C and 85°C.
Texas Instruments ADC0809CCV/NOPB technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 10KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Resolution | 8b |
| Sampling Rate | 10KS/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
