
8-bit, 1-channel analog-to-digital converter (ADC) with 8 analog inputs and a parallel interface. Features 1.25 LSB INL, unipolar polarity, and a sampling rate of 10 kS/s. Operates from a 4.5V to 6V supply voltage, with a typical operating voltage of 5V. Packaged in a 28-pin PLCC with tin, matte contact plating, suitable for surface mounting. Extended operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC0809CCVX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0809CCVX/NOPB technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Height | 4.57mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Resolution | 8b |
| Sampling Rate | 10KS/s |
| Supply Type | Single |
| Thickness | 4.06mm |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0809CCVX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
