
High-performance, low-power 8-bit analog-to-digital converter (ADC) with a 1 GS/s sampling rate. Features differential nonlinearity of 0.7 LSB and integral nonlinearity of 0.9 LSB, offering 48 dB signal-to-noise ratio. Operates from a 1.8V to 2V supply, consuming 1.43W typical power. Supports LVDS and parallel interfaces, with a bipolar, differential input. Packaged in a 128-HLQFP for surface mounting, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADC081000CIYB/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC081000CIYB/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 1000000KS/s |
| Differential Nonlinearity | 0.7LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 60 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 1.43W |
| Power Dissipation | 2W |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC081000CIYB/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
