The ADC08131CIWM is an 8-bit single-chip analog-to-digital converter with a maximum operating temperature of 85°C. It is packaged in a SOIC package and is designed for surface mount applications. The device is not RoHS compliant and contains lead. It has a maximum power dissipation of 20mW and operates at a single supply type.
Sign in to ask questions about the Texas Instruments ADC08131CIWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08131CIWM technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC08131CIWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.