
1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20
Texas Instruments ADC08161CIWM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 1500000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.