8-bit, single-channel SAR analog-to-digital converter (ADC) with a sampling rate of 189 kS/s. Features I²C interface, 0.25 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), and 0.4 LSB Full Scale Error. Operates from a 2.7V to 5.5V single supply voltage, with a maximum power dissipation of 12.6mW. Packaged in a 6-pin SOT-23 Thin, surface-mount configuration with tin matte contact plating, suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Texas Instruments ADC081C021CIMKX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC081C021CIMKX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 188.9KS/s |
| Differential Nonlinearity | 0.25LSB |
| Full Scale Error | 0.4LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188900S/s |
| Signal to Noise Ratio (SNR) | 49.8dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC081C021CIMKX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
