
8-Bit, 1-Channel SAR Analog-to-Digital Converter (ADC) with a 189kSPS sampling rate. Features I<sup>2</sup>C interface, single-ended input, and a unipolar output. Offers 0.25LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 0.4LSB Full Scale Error. Operates from a 2.7V to 5.5V supply voltage, with a maximum power dissipation of 12.6mW. Packaged in an 8-VSSOP with tin contact plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments ADC081C021CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC081C021CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Tin |
| Conversion Rate | 188.9KS/s |
| Differential Nonlinearity | 0.25LSB |
| Full Scale Error | 0.4LSB |
| Height | 0.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188.9KS/s |
| Signal to Noise Ratio (SNR) | 49.8dB |
| Supply Type | Single |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC081C021CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
