
8-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with a sampling rate of 189kSPS. Features I2C and SPI serial interfaces, unipolar polarity, and a single supply voltage range of 2.7V to 5.5V. Offers excellent linearity with Differential Nonlinearity (DNL) and Integral Nonlinearity (INL) of 0.25LSB, and a Full Scale Error of 0.4LSB. Operates from -40°C to 105°C with a maximum power dissipation of 12.6mW. Surface mountable in a SOT-23-6 package with tin-matte contact plating.
Sign in to ask questions about the Texas Instruments ADC081C021CIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC081C021CIMMX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.25LSB |
| Full Scale Error | 0.4LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188900S/s |
| Signal to Noise Ratio (SNR) | 49.8dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC081C021CIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
